Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447704220Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4065951RL
Cut Tape4065951
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.080 | CNY46.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.080 (CNY52.0704) |
| 10+ | CNY41.430 (CNY46.8159) |
| 25+ | CNY39.450 (CNY44.5785) |
| 50+ | CNY37.470 (CNY42.3411) |
| 100+ | CNY34.200 (CNY38.646) |
| 250+ | CNY28.490 (CNY32.1937) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447704220Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4065951RL
Cut Tape4065951
Product RangeWE-PD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
Product Length15mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.033ohm
Product Length
15mm
Product Height
10mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00757
