Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744770256Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2082602RL
Cut Tape2082602
Product RangeWE-PD Series
Your Part Number
206 In Stock
Need more?
206 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY16.990 (CNY19.1987) |
| 50+ | CNY15.770 (CNY17.8201) |
| 100+ | CNY14.400 (CNY16.272) |
| 200+ | CNY12.840 (CNY14.5092) |
| 500+ | CNY11.280 (CNY12.7464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744770256Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2082602RL
Cut Tape2082602
Product RangeWE-PD Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max1.07ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
1.07ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
