Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477020WCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2219495RL
Cut Tape2219495
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.660 | CNY18.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.660 (CNY21.0858) |
| 10+ | CNY17.370 (CNY19.6281) |
| 50+ | CNY16.160 (CNY18.2608) |
| 100+ | CNY14.780 (CNY16.7014) |
| 200+ | CNY13.030 (CNY14.7239) |
| 500+ | CNY11.280 (CNY12.7464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477020WCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2219495RL
Cut Tape2219495
Product RangeWE-PD Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeWE-PD Series
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.4A
DC Resistance Max
0.22ohm
Product Length
12mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004131
