Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744770156Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360164RL
Cut Tape4360164
Product RangeWE-PD Series
Your Part Number
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.780 | CNY14.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY14.020 (CNY15.8426) |
| 100+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY9.210 (CNY10.4073) |
| 2000+ | CNY9.190 (CNY10.3847) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744770156Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360164RL
Cut Tape4360164
Product RangeWE-PD Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.11ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
