Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477010WCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2219493RL
Cut Tape2219493
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.440 | CNY22.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.440 (CNY25.3572) |
| 10+ | CNY20.330 (CNY22.9729) |
| 50+ | CNY18.630 (CNY21.0519) |
| 100+ | CNY17.400 (CNY19.662) |
| 200+ | CNY16.150 (CNY18.2495) |
| 500+ | CNY14.570 (CNY16.4641) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477010WCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2219493RL
Cut Tape2219493
Product RangeWE-PD Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Product RangeWE-PD Series
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.8A
Saturation Current (Isat)
6.6A
DC Resistance Max
0.027ohm
Product Length
12mm
Product Height
8.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
