Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477007Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360162RL
Cut Tape4360162
Product RangeWE-PD Series
Your Part Number
358 In Stock
Need more?
358 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.290 | CNY18.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY17.070 (CNY19.2891) |
| 100+ | CNY15.540 (CNY17.5602) |
| 500+ | CNY11.590 (CNY13.0967) |
| 1000+ | CNY10.220 (CNY11.5486) |
| 2000+ | CNY10.020 (CNY11.3226) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477007Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360162RL
Cut Tape4360162
Product RangeWE-PD Series
Technical Datasheet
Inductance7.6µH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance-20% to +40%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.6µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.02ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
-20% to +40%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
