Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477006Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360161RL
Cut Tape4360161
Product RangeWE-PD Series
Your Part Number
693 In Stock
Need more?
693 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY16.990 (CNY19.1987) |
| 100+ | CNY14.400 (CNY16.272) |
| 500+ | CNY11.280 (CNY12.7464) |
| 1000+ | CNY10.140 (CNY11.4582) |
| 2000+ | CNY10.100 (CNY11.413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477006Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4360161RL
Cut Tape4360161
Product RangeWE-PD Series
Technical Datasheet
Inductance6.1µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance-20% to +40%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.1µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.018ohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
7.6A
Saturation Current (Isat)
8.6A
Inductor Case / Package
-
Inductance Tolerance
-20% to +40%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
