Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477001Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1635921RL
Cut Tape1635921
Product RangeWE-PD Series
Your Part Number
295 In Stock
Need more?
295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.290 | CNY18.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY17.070 (CNY19.2891) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY14.480 (CNY16.3624) |
| 200+ | CNY12.920 (CNY14.5996) |
| 500+ | CNY11.360 (CNY12.8368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74477001Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1635921RL
Cut Tape1635921
Product RangeWE-PD Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)16.6A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance-20% to +40%
Product Length12mm
Product Width12mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature range -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
7000µohm
Product Length
12mm
Product Height
8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
16.6A
Inductor Case / Package
-
Inductance Tolerance
-20% to +40%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
