Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447669112 Wirewound Inductor, 12 µH, 0.465 ohm, 31 MHz, 810 mA, 1812 [4532 Metric], WE-GFH Series](https://www.element14.cn/productimages/standard/en_GB/2493200-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447669112Copy
Manufacturer Standard Lead Time16 weeks
Order Code2493208
Product RangeWE-GFH Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.940 (CNY3.3222) |
| 50+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.380 (CNY2.6894) |
| 200+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.980 (CNY2.2374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447669112Copy
Manufacturer Standard Lead Time16 weeks
Order Code2493208
Product RangeWE-GFH Series
Technical Datasheet
Inductance12µH
DC Resistance Max0.465ohm
Self Resonant Frequency31MHz
DC Current Rating810mA
Inductor Case / Package1812 [4532 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-GFH series from Wurth Elektronik are high frequency wire wound chip inductors. Typical applications of these inductors are acoustic filtering, HF filtering circuits.
- 4532 case style
- Inductance value range from 1μH to 220μH
- Rated current range from 200mA to 1.9A
- DC resistance value range from 81mohm to 7.2ohm
- Q factor is 35 and self resonant frequency is 31MHz
- Operating temperature range from -40°C to 125°C
- High rated current with low DC resistance
Technical Specifications
Inductance
12µH
Self Resonant Frequency
31MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.465ohm
DC Current Rating
810mA
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
