Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447669039 Wirewound Inductor, 3.9 µH, 0.215 ohm, 55 MHz, 1.25 A, 1812 [4532 Metric], WE-GFH Series](https://www.element14.cn/productimages/standard/en_GB/2493200-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447669039Copy
Manufacturer Standard Lead Time16 weeks
Order Code2493204
Product RangeWE-GFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.940 (CNY3.3222) |
| 50+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.380 (CNY2.6894) |
| 200+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.980 (CNY2.2374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447669039Copy
Manufacturer Standard Lead Time16 weeks
Order Code2493204
Product RangeWE-GFH Series
Technical Datasheet
Inductance3.9µH
DC Resistance Max0.215ohm
Self Resonant Frequency55MHz
DC Current Rating1.25A
Inductor Case / Package1812 [4532 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-GFH series from Wurth Elektronik are high frequency wire wound chip inductors. Typical applications of these inductors are acoustic filtering, HF filtering circuits.
- 4532 case style
- Inductance value range from 1μH to 220μH
- Rated current range from 200mA to 1.9A
- DC resistance value range from 81mohm to 7.2ohm
- Q factor is 30 and self resonant frequency is 55MHz
- Operating temperature range from -40°C to 125°C
- High rated current with low DC resistance
Technical Specifications
Inductance
3.9µH
Self Resonant Frequency
55MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.215ohm
DC Current Rating
1.25A
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
