Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744766901 Wirewound Inductor, 1 µH, 0.09 ohm, 254 MHz, 1.9 A, 1812 [4532 Metric], WE-GFH Series](https://www.element14.cn/productimages/standard/en_GB/2493200-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766901Copy
Order Code2493200
Product RangeWE-GFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.940 (CNY3.3222) |
| 50+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.380 (CNY2.6894) |
| 200+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.980 (CNY2.2374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766901Copy
Order Code2493200
Product RangeWE-GFH Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.09ohm
Self Resonant Frequency254MHz
DC Current Rating1.9A
Inductor Case / Package1812 [4532 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-GFH series from Wurth Elektronik are high frequency wire wound chip inductors. Typical applications of these inductors are acoustic filtering, HF filtering circuits.
- 4532 case style
- Inductance value range from 1μH to 220μH
- Rated current range from 200mA to 1.9A
- DC resistance value range from 81mohm to 7.2ohm
- Q factor is 25 and self resonant frequency is 254MHz
- Operating temperature range from -40°C to 125°C
- High rated current with low DC resistance
Technical Specifications
Inductance
1µH
Self Resonant Frequency
254MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.09ohm
DC Current Rating
1.9A
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124
