Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744766147 Wirewound Inductor, 47 µH, 5 ohm, 10 MHz, 140 mA, 1812 [4532 Metric], WE-GF Series](https://www.element14.cn/productimages/standard/en_GB/2471615-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766147Copy
Order Code
Re-Reel2471664RL
Cut Tape2471664
Product RangeWE-GF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.970 | CNY4.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY4.450 (CNY5.0285) |
| 50+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY4.110 (CNY4.6443) |
| 200+ | CNY3.940 (CNY4.4522) |
| 500+ | CNY3.760 (CNY4.2488) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766147Copy
Order Code
Re-Reel2471664RL
Cut Tape2471664
Product RangeWE-GF Series
Technical Datasheet
Inductance47µH
DC Resistance Max5ohm
Self Resonant Frequency10MHz
DC Current Rating140mA
Inductor Case / Package1812 [4532 Metric]
Product RangeWE-GF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
10MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
5ohm
DC Current Rating
140mA
Product Range
WE-GF Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
