Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744766012 Wirewound Inductor, 1.2 µH, 0.55 ohm, 80 MHz, 430 mA, 1812 [4532 Metric], WE-GF Series](https://www.element14.cn/productimages/standard/en_GB/2471615-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766012Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2471649RL
Cut Tape2471649
Product RangeWE-GF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.430 | CNY4.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.430 (CNY5.0059) |
| 10+ | CNY3.880 (CNY4.3844) |
| 50+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.880 (CNY3.2544) |
| 200+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766012Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2471649RL
Cut Tape2471649
Product RangeWE-GF Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max0.55ohm
Self Resonant Frequency80MHz
DC Current Rating430mA
Inductor Case / Package1812 [4532 Metric]
Product RangeWE-GF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.55ohm
DC Current Rating
430mA
Product Range
WE-GF Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
