Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74476601 Wirewound Inductor, 1 µH, 0.5 ohm, 100 MHz, 450 mA, 1812 [4532 Metric], WE-GF Series](https://www.element14.cn/productimages/standard/en_GB/2471615-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74476601Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2471648RL
Cut Tape2471648
Product RangeWE-GF Series
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.610 | CNY4.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.610 (CNY5.2093) |
| 10+ | CNY4.040 (CNY4.5652) |
| 50+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY3.000 (CNY3.390) |
| 200+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.580 (CNY2.9154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74476601Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2471648RL
Cut Tape2471648
Product RangeWE-GF Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.5ohm
Self Resonant Frequency100MHz
DC Current Rating450mA
Inductor Case / Package1812 [4532 Metric]
Product RangeWE-GF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.5ohm
DC Current Rating
450mA
Product Range
WE-GF Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000124
