Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744765095GA Wirewound Inductor, 9.5 nH, 0.2 ohm, 4 GHz, 680 mA, 0402 [1005 Metric], WE-KI Series](https://www.element14.cn/productimages/standard/en_GB/4066055-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765095GACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066165RL
Cut Tape4066165
Product RangeWE-KI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.310 | CNY16.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.310 (CNY3.7403) |
| 50+ | CNY2.970 (CNY3.3561) |
| 250+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1500+ | CNY2.330 (CNY2.6329) |
| 3000+ | CNY2.180 (CNY2.4634) |
| 15000+ | CNY2.130 (CNY2.4069) |
| 30000+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765095GACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066165RL
Cut Tape4066165
Product RangeWE-KI Series
Technical Datasheet
Inductance9.5nH
DC Resistance Max0.2ohm
Self Resonant Frequency4GHz
DC Current Rating680mA
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
9.5nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.55mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
680mA
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
