Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447649147 Wirewound Inductor, 47 µH, 5.46 ohm, 17 MHz, 250 mA, 1210 [3225 Metric], WE-GFH Series](https://www.element14.cn/productimages/standard/en_GB/2493188-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447649147Copy
Manufacturer Standard Lead Time14 weeks
Order Code2493197
Product RangeWE-GFH Series
Your Part Number
904 In Stock
Need more?
904 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.380 (CNY2.6894) |
| 250+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.950 (CNY2.2035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447649147Copy
Manufacturer Standard Lead Time14 weeks
Order Code2493197
Product RangeWE-GFH Series
Technical Datasheet
Inductance47µH
DC Resistance Max5.46ohm
Self Resonant Frequency17MHz
DC Current Rating250mA
Inductor Case / Package1210 [3225 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length3.4mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-GFH series from Wurth Elektronik are high frequency wire wound chip inductors. Typical applications of these inductors are acoustic filtering, HF filtering circuits.
- 3225 case style
- Inductance value range from 1μH to 100μH
- Rated current range from 160mA to 1.55A
- DC resistance value range from 140mohm to 10.14ohm
- Q factor is 35 and self resonant frequency is 17MHz
- Operating temperature range from -40°C to 125°C
- High rated current with low DC resistance
Technical Specifications
Inductance
47µH
Self Resonant Frequency
17MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
5.46ohm
DC Current Rating
250mA
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
3.4mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
