Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764904
Order Code2493192
Product RangeWE-GFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.380 (CNY2.6894) |
| 250+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.950 (CNY2.2035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.14 (CNY3.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764904
Order Code2493192
Product RangeWE-GFH Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.52ohm
Self Resonant Frequency63MHz
DC Current Rating800mA
Inductor Case / Package1210 [3225 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length3.4mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-GFH series from Wurth Elektronik are high frequency wire wound chip inductors. Typical applications of these inductors are acoustic filtering, HF filtering circuits.
- 3225 case style
- Inductance value range from 1μH to 100μH
- Rated current range from 160mA to 1.55A
- DC resistance value range from 140mohm to 10.14ohm
- Q factor is 30 and self resonant frequency is 63MHz
- Operating temperature range from -40°C to 125°C
- High rated current with low DC resistance
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
63MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.52ohm
DC Current Rating
800mA
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
3.4mm
Product Height
2.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
