Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744764147 Wirewound Inductor, 47 µH, 7 ohm, 15 MHz, 60 mA, 1210 [3225 Metric], WE-GF Series](https://www.element14.cn/productimages/standard/en_GB/2471615-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764147Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2471639RL
Cut Tape2471639
Product RangeWE-GF Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.440 | CNY3.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.900 (CNY3.277) |
| 250+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764147Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2471639RL
Cut Tape2471639
Product RangeWE-GF Series
Technical Datasheet
Inductance47µH
DC Resistance Max7ohm
Self Resonant Frequency15MHz
DC Current Rating60mA
Inductor Case / Package1210 [3225 Metric]
Product RangeWE-GF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
15MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
7ohm
DC Current Rating
60mA
Product Range
WE-GF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
