Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744764118 Wirewound Inductor, 18 µH, 3.3 ohm, 20 MHz, 120 mA, 1210 [3225 Metric], WE-GF Series](https://www.element14.cn/productimages/standard/en_GB/2471615-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764118Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2471635RL
Cut Tape2471635
Product RangeWE-GF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.400 | CNY3.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.400 (CNY3.842) |
| 50+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.460 (CNY2.7798) |
| 250+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY1.900 (CNY2.147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764118Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2471635RL
Cut Tape2471635
Product RangeWE-GF Series
Technical Datasheet
Inductance18µH
DC Resistance Max3.3ohm
Self Resonant Frequency20MHz
DC Current Rating120mA
Inductor Case / Package1210 [3225 Metric]
Product RangeWE-GF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
3.3ohm
DC Current Rating
120mA
Product Range
WE-GF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
