Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744764027 Wirewound Inductor, 2.7 µH, 1.1 ohm, 70 MHz, 290 mA, 1210 [3225 Metric], WE-GF Series](https://www.element14.cn/productimages/standard/en_GB/2471615-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764027Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2471627RL
Cut Tape2471627
Product RangeWE-GF Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.830 | CNY8.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.830 (CNY9.9779) |
| 50+ | CNY8.660 (CNY9.7858) |
| 100+ | CNY8.480 (CNY9.5824) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY8.130 (CNY9.1869) |
| 1000+ | CNY7.950 (CNY8.9835) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744764027Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2471627RL
Cut Tape2471627
Product RangeWE-GF Series
Technical Datasheet
Inductance2.7µH
DC Resistance Max1.1ohm
Self Resonant Frequency70MHz
DC Current Rating290mA
Inductor Case / Package1210 [3225 Metric]
Product RangeWE-GF Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Self Resonant Frequency
70MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.1ohm
DC Current Rating
290mA
Product Range
WE-GF Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001678
