Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 7447629047 Wirewound Inductor, 4.7 µH, 0.9 ohm, 72 MHz, 510 mA, 1008 [2520 Metric], WE-GFH Series](https://www.element14.cn/productimages/standard/en_GB/2493179-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629047Copy
Manufacturer Standard Lead Time39 weeks
Order Code2493182
Product RangeWE-GFH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.740 (CNY3.0962) |
| 250+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 5
Multiple: 5
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629047Copy
Manufacturer Standard Lead Time39 weeks
Order Code2493182
Product RangeWE-GFH Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.9ohm
Self Resonant Frequency72MHz
DC Current Rating510mA
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCLead (04-Feb-2026)
Product Overview
The WE-GFH series from Wurth Elektronik are high frequency wire wound chip inductors. Typical applications of these inductors are acoustic filtering, HF filtering circuits.
- 2520 case style
- Inductance value range from 1μH to 33μH
- Rated current range from 210mA to 850mA
- DC resistance value range from 335mohm to 5ohm
- Q factor is 20 and self resonant frequency is 72MHz
- Operating temperature range from -40°C to 105°C
- High rated current with low DC resistance
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
72MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
2mm
SVHC
Lead (04-Feb-2026)
DC Resistance Max
0.9ohm
DC Current Rating
510mA
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
