Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744762247GA Wirewound Inductor, 470 nH, 1.17 ohm, 480 MHz, 420 mA, 1008 [2520 Metric], WE-KI Series](https://www.element14.cn/productimages/standard/en_GB/4066142-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762247GACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066155RL
Cut Tape4066155
Product RangeWE-KI Series
Your Part Number
405 In Stock
Need more?
405 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.040 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.040 (CNY3.4352) |
| 50+ | CNY2.750 (CNY3.1075) |
| 250+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2000+ | CNY2.010 (CNY2.2713) |
| 10000+ | CNY1.970 (CNY2.2261) |
| 20000+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762247GACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066155RL
Cut Tape4066155
Product RangeWE-KI Series
Technical Datasheet
Inductance470nH
DC Resistance Max1.17ohm
Self Resonant Frequency480MHz
DC Current Rating420mA
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
480MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
1.17ohm
DC Current Rating
420mA
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
