Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744762147A Wirewound Inductor, 47 nH, 0.1 ohm, 1.5 GHz, 1 A, 1008 [2520 Metric], WE-KI Series](https://www.element14.cn/productimages/standard/en_GB/2077758-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762147ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4360063RL
Cut Tape4360063
Product RangeWE-KI Series
Your Part Number
1,074 In Stock
Need more?
1,074 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.590 | CNY3.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.500 (CNY2.825) |
| 2000+ | CNY2.270 (CNY2.5651) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762147ACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4360063RL
Cut Tape4360063
Product RangeWE-KI Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.1ohm
Self Resonant Frequency1.5GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
0.1ohm
DC Current Rating
1A
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
