Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744761043A Wirewound Inductor, 4.3 nH, 0.08 ohm, 5.9 GHz, 700 mA, 0603 [1608 Metric], WE-KI Series](https://www.element14.cn/productimages/standard/en_GB/4066055-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761043ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066084RL
Cut Tape4066084
Product RangeWE-KI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.690 | CNY13.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY2.430 (CNY2.7459) |
| 250+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.090 (CNY2.3617) |
| 1500+ | CNY1.910 (CNY2.1583) |
| 3000+ | CNY1.780 (CNY2.0114) |
| 15000+ | CNY1.750 (CNY1.9775) |
| 30000+ | CNY1.710 (CNY1.9323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761043ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066084RL
Cut Tape4066084
Product RangeWE-KI Series
Technical Datasheet
Inductance4.3nH
DC Resistance Max0.08ohm
Self Resonant Frequency5.9GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
4.3nH
Self Resonant Frequency
5.9GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
1.05mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
0.08ohm
DC Current Rating
700mA
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1.05mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
