Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744760327A Wirewound Inductor, 2.7 µH, 3.5 ohm, 100 MHz, 100 mA, 0805 [2012 Metric], WE-RFI Series](https://www.element14.cn/productimages/standard/en_GB/2066882-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760327ACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2066893RL
Cut Tape2066893
Product RangeWE-RFI Series
Your Part Number
1,530 In Stock
Need more?
1,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.230 | CNY16.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.230 (CNY3.6499) |
| 50+ | CNY2.870 (CNY3.2431) |
| 250+ | CNY2.660 (CNY3.0058) |
| 500+ | CNY2.460 (CNY2.7798) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 2000+ | CNY2.030 (CNY2.2939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760327ACopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2066893RL
Cut Tape2066893
Product RangeWE-RFI Series
Technical Datasheet
Inductance2.7µH
DC Resistance Max3.5ohm
Self Resonant Frequency100MHz
DC Current Rating100mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Self Resonant Frequency
100MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
3.5ohm
DC Current Rating
100mA
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
