Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744760112GA Wirewound Inductor, 12 nH, 0.08 ohm, 4.1 GHz, 600 mA, 0805 [2012 Metric], WE-KI Series](https://www.element14.cn/productimages/standard/en_GB/4066055-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760112GACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066061RL
Cut Tape4066061
Product RangeWE-KI Series
Your Part Number
344 In Stock
Need more?
344 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.350 | CNY16.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.350 (CNY3.7855) |
| 50+ | CNY2.990 (CNY3.3787) |
| 250+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2000+ | CNY2.210 (CNY2.4973) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760112GACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066061RL
Cut Tape4066061
Product RangeWE-KI Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.08ohm
Self Resonant Frequency4.1GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
4.1GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.25mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
0.08ohm
DC Current Rating
600mA
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
