Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744760051A Wirewound Inductor, 5.1 nH, 0.08 ohm, 5.8 GHz, 600 mA, 0805 [2012 Metric], WE-KI Series](https://www.element14.cn/productimages/standard/en_GB/4066055-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760051ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066055RL
Cut Tape4066055
Product RangeWE-KI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY2.980 (CNY3.3674) |
| 250+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.260 (CNY2.5538) |
| 2000+ | CNY2.110 (CNY2.3843) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744760051ACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4066055RL
Cut Tape4066055
Product RangeWE-KI Series
Technical Datasheet
Inductance5.1nH
DC Resistance Max0.08ohm
Self Resonant Frequency5.8GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
5.1nH
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
0.08ohm
DC Current Rating
600mA
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
