Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744758282A Wirewound Inductor, AEC-Q200, 820 nH, 1.6 ohm, 350 MHz, 400 mA, 1008 [2520 Metric], WE-RFH Series](https://www.element14.cn/productimages/standard/en_GB/3813104-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744758282ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3813105RL
Cut Tape3813105
Product RangeWE-RFH Series
Your Part Number
1,790 In Stock
Need more?
1,790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.390 | CNY16.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.390 (CNY3.8307) |
| 50+ | CNY3.000 (CNY3.390) |
| 250+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.480 (CNY2.8024) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 2000+ | CNY2.170 (CNY2.4521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744758282ACopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3813105RL
Cut Tape3813105
Product RangeWE-RFH Series
Technical Datasheet
Inductance820nH
DC Resistance Max1.6ohm
Self Resonant Frequency350MHz
DC Current Rating400mA
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-RFH Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.6mm
Product Width2.1mm
Product Height1.7mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
820nH
Self Resonant Frequency
350MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.1mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
1.6ohm
DC Current Rating
400mA
Product Range
WE-RFH Series
Inductor Construction
Unshielded
Product Length
2.6mm
Product Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
