Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750560100Copy
Manufacturer Standard Lead Time16 weeks
Order Code2493155
Product RangeWE-FAMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 5+ | CNY17.790 (CNY20.1027) |
| 10+ | CNY16.830 (CNY19.0179) |
| 20+ | CNY15.870 (CNY17.9331) |
| 40+ | CNY14.910 (CNY16.8483) |
| 70+ | CNY13.950 (CNY15.7635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750560100Copy
Manufacturer Standard Lead Time16 weeks
Order Code2493155
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)11.4A
Saturation Current (Isat)13.4A
DC Resistance Max6800µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-FAMI series from Wurth Elektronik are radial leaded wire wound power inductors with 12mm lead spacing.
- 1415 case style (1.7 lead dia)
- Inductance value range from 4.7μH to 22μH
- Rated current range from 7.7A to 14.5A
- Saturation current range from 8.9A to 19.7A
- DC resistance value range from 3.1mohm to 14.5mohm
- Operating temperature range from -40°C to 125°C
- Shielded design
- Optimization of material composition causes high performance
- Low stray field
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
13.4A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
11.4A
DC Resistance Max
6800µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.87
