Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750560047Copy
Order Code2493154
Product RangeWE-FAMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 5+ | CNY17.790 (CNY20.1027) |
| 10+ | CNY16.830 (CNY19.0179) |
| 20+ | CNY15.870 (CNY17.9331) |
| 40+ | CNY14.910 (CNY16.8483) |
| 70+ | CNY13.950 (CNY15.7635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750560047Copy
Order Code2493154
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)14.5A
Saturation Current (Isat)19.7A
DC Resistance Max3800µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-FAMI series from Wurth Elektronik are radial leaded wire wound power inductors with 12mm lead spacing.
- 1415 case style (1.7 lead dia)
- Inductance value range from 4.7μH to 22μH
- Rated current range from 7.7A to 14.5A
- Saturation current range from 8.9A to 19.7A
- DC resistance value range from 3.1mohm to 14.5mohm
- Operating temperature range from -40°C to 125°C
- Shielded design
- Optimization of material composition causes high performance
- Low stray field
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
19.7A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
14.5A
DC Resistance Max
3800µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.03
