Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230030Copy
Order Code4360208
Product RangeWE-FAMI Series
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY13.270 (CNY14.9951) |
| 100+ | CNY11.360 (CNY12.8368) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY9.070 (CNY10.2491) |
| 2000+ | CNY8.890 (CNY10.0457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230030Copy
Order Code4360208
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance3µH
Inductor ConstructionShielded
RMS Current (Irms)7.6A
Saturation Current (Isat)11.7A
DC Resistance Max8500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
11.7A
Inductance Tolerance
± 20%
Inductance
3µH
RMS Current (Irms)
7.6A
DC Resistance Max
8500µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
