Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471151Copy
Manufacturer Standard Lead Time48 weeks
Order Code4066008
Product RangeWE-TIS Series
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.560 (CNY24.3628) |
| 5+ | CNY21.070 (CNY23.8091) |
| 10+ | CNY20.570 (CNY23.2441) |
| 20+ | CNY19.360 (CNY21.8768) |
| 40+ | CNY18.140 (CNY20.4982) |
| 90+ | CNY16.920 (CNY19.1196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.56 (CNY24.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471151Copy
Manufacturer Standard Lead Time48 weeks
Order Code4066008
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance150µH
Inductor ConstructionShielded
RMS Current (Irms)1.2A
Saturation Current (Isat)1.7A
DC Resistance Max0.34ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 20%
Inductance
150µH
RMS Current (Irms)
1.2A
DC Resistance Max
0.34ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00378
