Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471047Copy
Order Code4360206
Product RangeWE-TIS Series
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.890 (CNY22.4757) |
| 10+ | CNY18.970 (CNY21.4361) |
| 100+ | CNY15.700 (CNY17.741) |
| 500+ | CNY15.050 (CNY17.0065) |
| 1000+ | CNY14.400 (CNY16.272) |
| 2000+ | CNY14.120 (CNY15.9556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.89 (CNY22.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471047Copy
Order Code4360206
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)7.1A
Saturation Current (Isat)9.9A
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
9.9A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
7.1A
DC Resistance Max
0.015ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
