Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471027Copy
Manufacturer Standard Lead Time45 weeks
Order Code4066006
Product RangeWE-TIS Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.500 (CNY23.165) |
| 5+ | CNY19.770 (CNY22.3401) |
| 10+ | CNY18.890 (CNY21.3457) |
| 20+ | CNY17.940 (CNY20.2722) |
| 40+ | CNY16.990 (CNY19.1987) |
| 90+ | CNY15.780 (CNY17.8314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.50 (CNY23.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471027Copy
Manufacturer Standard Lead Time45 weeks
Order Code4066006
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance2.7µH
Inductor ConstructionShielded
RMS Current (Irms)8.2A
Saturation Current (Isat)13A
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
13A
Inductance Tolerance
± 20%
Inductance
2.7µH
RMS Current (Irms)
8.2A
DC Resistance Max
0.011ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
