Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471013Copy
Manufacturer Standard Lead Time36 weeks
Order Code2066867
Product RangeWE-TIS Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.730 (CNY27.9449) |
| 5+ | CNY24.160 (CNY27.3008) |
| 10+ | CNY23.590 (CNY26.6567) |
| 20+ | CNY23.510 (CNY26.5663) |
| 40+ | CNY23.430 (CNY26.4759) |
| 90+ | CNY20.570 (CNY23.2441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.73 (CNY27.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471013Copy
Manufacturer Standard Lead Time36 weeks
Order Code2066867
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance1.3µH
Inductor ConstructionShielded
RMS Current (Irms)8.5A
Saturation Current (Isat)14A
DC Resistance Max7000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductance Tolerance
± 20%
Inductance
1.3µH
RMS Current (Irms)
8.5A
DC Resistance Max
7000µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
