Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447452221Copy
Manufacturer Standard Lead Time20 weeks
Order Code4132375
Product RangeWE-TI Series
Your Part Number
297 In Stock
100 more incoming. You can reserve stock now
297 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 5+ | CNY13.490 (CNY15.2437) |
| 10+ | CNY13.180 (CNY14.8934) |
| 20+ | CNY12.420 (CNY14.0346) |
| 40+ | CNY11.660 (CNY13.1758) |
| 100+ | CNY10.900 (CNY12.317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447452221Copy
Manufacturer Standard Lead Time20 weeks
Order Code4132375
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.2A
Saturation Current (Isat)1.05A
DC Resistance Max0.29ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.05A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
1.2A
DC Resistance Max
0.29ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
