Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744741101Copy
Manufacturer Standard Lead Time27 weeks
Order Code2211675
Product RangeWE-TI Series
Your Part Number
141 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 5+ | CNY11.320 (CNY12.7916) |
| 10+ | CNY11.050 (CNY12.4865) |
| 25+ | CNY10.670 (CNY12.0571) |
| 50+ | CNY10.290 (CNY11.6277) |
| 140+ | CNY9.150 (CNY10.3395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744741101Copy
Manufacturer Standard Lead Time27 weeks
Order Code2211675
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.1A
Saturation Current (Isat)900mA
DC Resistance Max1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1.1A
DC Resistance Max
1ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
