Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732152Copy
Order Code2211693
Product RangeWE-TI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 5+ | CNY10.260 (CNY11.5938) |
| 10+ | CNY9.990 (CNY11.2887) |
| 25+ | CNY9.650 (CNY10.9045) |
| 50+ | CNY9.300 (CNY10.509) |
| 140+ | CNY8.240 (CNY9.3112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.52 (CNY11.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732152Copy
Order Code2211693
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)290mA
Saturation Current (Isat)500mA
DC Resistance Max4.7ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 5%
Inductance
1.5mH
RMS Current (Irms)
290mA
DC Resistance Max
4.7ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
