Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731562Copy
Order Code2211753
Product RangeWE-TIS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 5+ | CNY17.830 (CNY20.1479) |
| 10+ | CNY17.370 (CNY19.6281) |
| 25+ | CNY16.770 (CNY18.9501) |
| 50+ | CNY16.160 (CNY18.2608) |
| 140+ | CNY14.400 (CNY16.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.29 (CNY20.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731562Copy
Order Code2211753
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance5.6mH
Inductor ConstructionShielded
RMS Current (Irms)130mA
Saturation Current (Isat)70mA
DC Resistance Max13ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
70mA
Inductance Tolerance
± 10%
Inductance
5.6mH
RMS Current (Irms)
130mA
DC Resistance Max
13ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001647
