Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731222Copy
Manufacturer Standard Lead Time31 weeks
Order Code2211748
Product RangeWE-TIS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 5+ | CNY17.870 (CNY20.1931) |
| 10+ | CNY17.450 (CNY19.7185) |
| 25+ | CNY16.840 (CNY19.0292) |
| 50+ | CNY16.230 (CNY18.3399) |
| 140+ | CNY15.910 (CNY17.9783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.29 (CNY20.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731222Copy
Manufacturer Standard Lead Time31 weeks
Order Code2211748
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance2.2mH
Inductor ConstructionShielded
RMS Current (Irms)200mA
Saturation Current (Isat)180mA
DC Resistance Max4.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
180mA
Inductance Tolerance
± 10%
Inductance
2.2mH
RMS Current (Irms)
200mA
DC Resistance Max
4.5ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001647
