Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731102Copy
Manufacturer Standard Lead Time37 weeks
Order Code4360197
Product RangeWE-TIS Series
Your Part Number
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY15.690 (CNY17.7297) |
| 100+ | CNY13.250 (CNY14.9725) |
| 500+ | CNY13.030 (CNY14.7239) |
| 1000+ | CNY11.960 (CNY13.5148) |
| 2000+ | CNY11.880 (CNY13.4244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731102Copy
Manufacturer Standard Lead Time37 weeks
Order Code4360197
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance1mH
Inductor ConstructionShielded
RMS Current (Irms)350mA
Saturation Current (Isat)250mA
DC Resistance Max2.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
250mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
350mA
DC Resistance Max
2.3ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00139
