Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231472Copy
Manufacturer Standard Lead Time34 weeks
Order Code4360196
Product RangeWE-TI Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY14.490 (CNY16.3737) |
| 100+ | CNY13.800 (CNY15.594) |
| 500+ | CNY10.680 (CNY12.0684) |
| 1000+ | CNY10.220 (CNY11.5486) |
| 2000+ | CNY10.020 (CNY11.3226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231472Copy
Manufacturer Standard Lead Time34 weeks
Order Code4360196
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)360mA
Saturation Current (Isat)470mA
DC Resistance Max4ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
470mA
Inductance Tolerance
± 5%
Inductance
4.7mH
RMS Current (Irms)
360mA
DC Resistance Max
4ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
