Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231332Copy
Manufacturer Standard Lead Time38 weeks
Order Code4360195
Product RangeWE-TI Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY14.560 (CNY16.4528) |
| 100+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY10.750 (CNY12.1475) |
| 1000+ | CNY10.220 (CNY11.5486) |
| 2000+ | CNY10.020 (CNY11.3226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231332Copy
Manufacturer Standard Lead Time38 weeks
Order Code4360195
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)430mA
Saturation Current (Isat)550mA
DC Resistance Max2.8ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
550mA
Inductance Tolerance
± 5%
Inductance
3.3mH
RMS Current (Irms)
430mA
DC Resistance Max
2.8ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625
