Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231101Copy
Manufacturer Standard Lead Time19 weeks
Order Code2493168
Product RangeWE-TI Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 5+ | CNY14.900 (CNY16.837) |
| 10+ | CNY14.630 (CNY16.5319) |
| 20+ | CNY14.350 (CNY16.2155) |
| 40+ | CNY14.080 (CNY15.9104) |
| 60+ | CNY13.800 (CNY15.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447231101Copy
Manufacturer Standard Lead Time19 weeks
Order Code2493168
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.6A
Saturation Current (Isat)3.1A
DC Resistance Max0.09ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-TIF series from Wurth Elektronik are through hole radial leaded, wire wound inductors with 4 pins. Typical applications include signal filtering, EMI and power supply filter circuits.
- 1018 case style
- Inductance value range from 100μH to 10mH
- Rated current range from 250mA to 2.6A
- DC resistance value range from 75mohm to 8.5ohm
- Heat shrinking tube version
- Self resonant frequency is 3.6MHz
- Operating temperature range from -40°C to 125°C
- High saturation core material
- 2 additional pins for high mechanical stability
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.1A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
2.6A
DC Resistance Max
0.09ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064
