Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447221103Copy
Order Code2543228
Product RangeWE-TI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.630 (CNY16.5319) |
| 5+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY12.810 (CNY14.4753) |
| 20+ | CNY12.150 (CNY13.7295) |
| 40+ | CNY11.490 (CNY12.9837) |
| 70+ | CNY10.820 (CNY12.2266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.63 (CNY16.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447221103Copy
Order Code2543228
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)230mA
Saturation Current (Isat)290mA
DC Resistance Max9.7ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
290mA
Inductance Tolerance
± 5%
Inductance
10mH
RMS Current (Irms)
230mA
DC Resistance Max
9.7ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
