Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447221101Copy
Order Code2543216
Product RangeWE-TI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 5+ | CNY12.200 (CNY13.786) |
| 10+ | CNY11.280 (CNY12.7464) |
| 20+ | CNY10.370 (CNY11.7181) |
| 40+ | CNY9.460 (CNY10.6898) |
| 70+ | CNY8.550 (CNY9.6615) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.11 (CNY14.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447221101Copy
Order Code2543216
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.45A
Saturation Current (Isat)2.75A
DC Resistance Max0.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.75A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
2.45A
DC Resistance Max
0.1ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
