Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211471Copy
Order Code4360192
Product RangeWE-TIF Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 10+ | CNY12.130 (CNY13.7069) |
| 100+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY8.770 (CNY9.9101) |
| 2000+ | CNY8.600 (CNY9.718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211471Copy
Order Code4360192
Product RangeWE-TIF Series
Technical Datasheet
Product RangeWE-TIF Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1.35A
DC Resistance Max0.53ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIF Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.35A
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
1A
DC Resistance Max
0.53ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00465
