Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211102Copy
Manufacturer Standard Lead Time23 weeks
Order Code2493158
Product RangeWE-TIF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 5+ | CNY13.130 (CNY14.8369) |
| 10+ | CNY12.460 (CNY14.0798) |
| 20+ | CNY11.790 (CNY13.3227) |
| 40+ | CNY11.120 (CNY12.5656) |
| 80+ | CNY10.450 (CNY11.8085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211102Copy
Manufacturer Standard Lead Time23 weeks
Order Code2493158
Product RangeWE-TIF Series
Technical Datasheet
Product RangeWE-TIF Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)680mA
Saturation Current (Isat)920mA
DC Resistance Max1.1ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-TIF series from Wurth Elektronik are through hole, radial leaded wire wound inductors with 4 pins. Typical applications include signal filtering, EMI and power supply filter circuits.
- 1014 case style
- Inductance value range from 100μH to 10mH
- Rated current range from 210mA to 2.2A
- DC resistance value range from 100mohm to 10.7ohm
- Heat shrinking tube version
- Self resonant frequency is 1MHz
- Operating temperature range from -40°C to 125°C
- High saturation core material
- 2 additional pins for high mechanical stability
Technical Specifications
Product Range
WE-TIF Series
Inductor Construction
Unshielded
Saturation Current (Isat)
920mA
Inductance Tolerance
± 5%
Inductance
1mH
RMS Current (Irms)
680mA
DC Resistance Max
1.1ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.7
