Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711005Copy
Manufacturer Standard Lead Time45 weeks
Order Code1635810
Product RangeWE-SD Series
Your Part Number
282 In Stock
560 more incoming. You can reserve stock now
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.860 (CNY19.0518) |
| 5+ | CNY16.730 (CNY18.9049) |
| 10+ | CNY16.600 (CNY18.758) |
| 25+ | CNY15.780 (CNY17.8314) |
| 50+ | CNY14.960 (CNY16.9048) |
| 112+ | CNY14.440 (CNY16.3172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.86 (CNY19.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744711005Copy
Manufacturer Standard Lead Time45 weeks
Order Code1635810
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)5A
Saturation Current (Isat)12A
DC Resistance Max0.0151ohm
Inductance Tolerance± 25%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744711005 is a Rod-core Choke with high mechanical stability and high saturation currents. This WE-SD choke's inductance is independent from rated DC current. This choke supports 50MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 150°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
12A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
5A
DC Resistance Max
0.0151ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004039
