Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710215Copy
Manufacturer Standard Lead Time45 weeks
Order Code1635814
Product RangeWE-SD Series
Your Part Number
245 In Stock
Need more?
245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.470 (CNY17.4811) |
| 10+ | CNY15.400 (CNY17.402) |
| 25+ | CNY15.320 (CNY17.3116) |
| 50+ | CNY15.240 (CNY17.2212) |
| 100+ | CNY13.800 (CNY15.594) |
| 250+ | CNY13.530 (CNY15.2889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.47 (CNY17.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744710215Copy
Manufacturer Standard Lead Time45 weeks
Order Code1635814
Product RangeWE-SD Series
Technical Datasheet
Product RangeWE-SD Series
Inductance2µH
Inductor ConstructionUnshielded
RMS Current (Irms)15A
Saturation Current (Isat)34A
DC Resistance Max1700µohm
Inductance Tolerance± 25%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-SD Series
Inductor Construction
Unshielded
Saturation Current (Isat)
34A
Inductance Tolerance
± 25%
Inductance
2µH
RMS Current (Irms)
15A
DC Resistance Max
1700µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009075
